The MP6KE7.5CA is a bidirectional transient voltage suppressor diode with a breakdown voltage range of 7.13V to 7.88V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a silicon diode element material and a plastic package with a T-18 footprint and 2-pin configuration. The diode is suitable for use in applications requiring transient voltage suppression, with a maximum power dissipation of 1.47W.
Microsemi MP6KE7.5CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.4 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 7.88 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MP6KE7.5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.