The MPF200T-FCG784I is a Field-Programmable Gate Array (FPGA) from Microsemi, featuring an industrial temperature range of -40 to 100 degrees Celsius. It has 784 terminals positioned on the bottom and is packaged in a 29x29mm S-PBGA-B784 package type. The device operates at a nominal supply voltage of 1V, with a minimum and maximum supply voltage of 0.97V and 1.03V, respectively.
Microsemi MPF200T-FCG784I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 784 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MPF200T-FCG784I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.