Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROSEMI

MPLAD6.5KP45CAE3

Datasheet
Microsemi

MPLAD6.5KP45CAE3

Trans Voltage Suppressor Diode, 6500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Transient Voltage Suppressors (TVS)

PolarityBIDIRECTIONAL
Quick Jump:

Technical Specifications

Microsemi MPLAD6.5KP45CAE3 technical specifications.

General

Max Operating Temperature
150
Number of Terminals
1
Min Operating Temperature
-55
Terminal Position
SINGLE
Number of Elements
1
Polarity
BIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
45
Breakdown Voltage-Min
50
Non-rep Peak Rev Power Dis-Max
6500
Breakdown Voltage-Max
55.3
Power Dissipation-Max
2.5

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
True

Datasheet

Microsemi MPLAD6.5KP45CAE3 Datasheet

Download the complete datasheet for Microsemi MPLAD6.5KP45CAE3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com