Microsemi MQ2N5114 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-18 |
| Pin Count | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MQ2N5114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.