Microsemi MRF559G technical specifications.
| Package/Case | Ceramic |
| Collector Base Voltage (VCBO) | 36V |
| Collector Emitter Breakdown Voltage | 16V |
| Gain | 9.5dB |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Output Power | 5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 870MHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MRF559G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
