Microsemi MS2207 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MS2207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.