The MSCD60-18 is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a diode type of rectifier diode and a diode element material of silicon. The device has a pin count of 3 and a number of terminals of 3, with a terminal position of upper. It is a general purpose rectifier diode with a maximum reverse voltage of 1800V.
Microsemi MSCD60-18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1800 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MSCD60-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.