Microsemi MSDT100-16 technical specifications.
| Forward Current | 100A |
| Height | 22mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 1.7kV |
| RoHS Compliant | No |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi MSDT100-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.