Microsemi MSFC25-12 technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MSFC25-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.