
The MSKD200-12 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 9mA. The diode is packaged in a D-case and is mounted via screw to a chassis. It can handle a peak non-repetitive surge current of 6.8kA and has a forward current of 200A.
Microsemi MSKD200-12 technical specifications.
| Average Rectified Current | 200A |
| Package/Case | D |
| Diode Type | RECTIFIER |
| Forward Current | 200A |
| Height | 23mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Output Current | 200A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6.8kA |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | No |
| Width | 34mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSKD200-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.