The MSMBJ160A is a silicon unidirectional transient voltage suppressor diode with a maximum reverse voltage of 160V and a maximum power dissipation of 1.38W. It features a DO-214AA package and is suitable for use in a variety of applications. The diode has a breakdown voltage range of 178V to 197V and a non-repetitive peak reverse power dissipation of 600W. It is manufactured by Microsemi and meets the requirements of the specified categories.
Microsemi MSMBJ160A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 197 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MSMBJ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.