The MSMBJ60A/TR transient voltage suppressor diode features a SILICON diode element with a maximum reverse voltage of 60V and a maximum non-repetitive peak reverse power dissipation of 600W. The device is packaged in a DO-214AA package type and has a maximum power dissipation of 1.38W. The diode is unidirectional and has a nominal breakdown voltage of 70.2V. It is suitable for use in applications requiring transient voltage suppression.
Microsemi MSMBJ60A/TR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 96.8 |
| Breakdown Voltage-Nom | 70.2 |
| Breakdown Voltage-Max | 73.7 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MSMBJ60A/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.