The MSMBJ78A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage rating of 78V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a 2-pin SMBJ package and is constructed from silicon. The diode is intended for use as a voltage suppressor in electronic circuits. The MSMBJ78A is rated for operation over a temperature range of -55°C to 150°C.
Microsemi MSMBJ78A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 86.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 95.8 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MSMBJ78A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.