The MSMCJ15A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 18.5V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 1.56W and is packaged in a 2-pin DO-214AB plastic package. The diode is suitable for use in applications requiring transient voltage suppression, such as in electronic circuits and systems. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures. The MSMCJ15A is manufactured by Microsemi and meets the requirements of the specified categories.
Microsemi MSMCJ15A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MSMCJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.