Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROSEMI

MSMCJ7.0CAE3

Datasheet
Microsemi

MSMCJ7.0CAE3

Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Transient Voltage Suppressors (TVS)

PolarityBIDIRECTIONAL
Quick Jump:

Technical Specifications

Microsemi MSMCJ7.0CAE3 technical specifications.

General

Number of Terminals
2
Terminal Position
DUAL
JEDEC Package Code
DO-214AB
Pin Count
2
Number of Elements
1
Polarity
BIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
7
Breakdown Voltage-Min
7.78
Non-rep Peak Rev Power Dis-Max
1500
Breakdown Voltage-Max
8.6
Power Dissipation-Max
1.56

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
True

Datasheet

Microsemi MSMCJ7.0CAE3 Datasheet

Download the complete datasheet for Microsemi MSMCJ7.0CAE3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com