The MSMCJ70CA is a bidirectional transient voltage suppressor diode from Microsemi. It features a maximum reverse voltage of 70V and a maximum power dissipation of 1.56W. The diode is packaged in a 2-pin plastic SMCJ package and is suitable for use in applications where high voltage suppression is required. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures. The MSMCJ70CA is a discrete semiconductor component and is compliant with the category 4 transient voltage suppressors (TVS) category.
Microsemi MSMCJ70CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Breakdown Voltage-Min | 77.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 86 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MSMCJ70CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.