The MX1.5KE12CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 12.6V and a maximum power dissipation of 1.52W. It has a 2-pin axial package and is manufactured by Microsemi. The diode element is made of silicon and has a maximum non-repetitive peak reverse power dissipation of 1500W. The device is suitable for use in applications requiring transient voltage suppression.
Microsemi MX1.5KE12CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.22 |
| Breakdown Voltage-Min | 11.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 12.6 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MX1.5KE12CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.