This silicon transient voltage suppressor diode features a maximum reverse voltage of 136V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum breakdown voltage of 152V and a maximum power dissipation of 1.52W. The diode is unidirectional and has a terminal position of axial with 2 terminals.
Microsemi MX1.5KE160AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 136 |
| Breakdown Voltage-Min | 152 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 168 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MX1.5KE160AE3 to view detailed technical specifications.
No datasheet is available for this part.