The MX15KP85AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage rating of 85V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a power dissipation maximum of 1.56W and is packaged in a DO-204AR axial package. The diode element material is silicon and it has a terminal position of axial. The device is suitable for use in applications where transient voltage suppression is required.
Microsemi MX15KP85AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MX15KP85AE3 to view detailed technical specifications.
No datasheet is available for this part.