This unidirectional transient voltage suppressor diode features a silicon element and a maximum reverse voltage of 64V. The device has a maximum breakdown voltage of 78.6V and a maximum non-repetitive peak reverse power dissipation of 5000mW. It is packaged in a plastic DO-204AR package with a 2-pin configuration and is suitable for use in high-power applications.
Microsemi MX5KP64A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 78.6 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MX5KP64A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.