The MX5KP75AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 75V and a non-repetitive peak reverse power dissipation of 5000W. It features a DO-204AR axial package with a pin count of 2. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device operates within a specified temperature range and meets the requirements of the specified category.
Microsemi MX5KP75AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Breakdown Voltage-Min | 83.3 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 121 |
| Breakdown Voltage-Nom | 87.7 |
| Breakdown Voltage-Max | 92.1 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MX5KP75AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.