The MXL1.5KE18AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 15.3V and a maximum power dissipation of 1.52W. It features an axial package with two terminals and is suitable for applications requiring transient voltage suppression. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device operates within a specified temperature range and meets the requirements of the relevant standards.
Microsemi MXL1.5KE18AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXL1.5KE18AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.