The MXL1.5KE220AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 209V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features an axial package with two terminals and is manufactured by Microsemi. The device is designed to protect electronic circuits from voltage spikes and transient surges. The operating temperature range is not specified, but the device is suitable for use in a variety of applications including automotive and industrial electronics.
Microsemi MXL1.5KE220AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 185 |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 231 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXL1.5KE220AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.