The MXL1.5KE22CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 18.8V and a maximum breakdown voltage of 23.1V. It has a maximum power dissipation of 1.52W and is available in an axial package. The diode is made from silicon and is suitable for use in applications where a high level of voltage suppression is required. The MXL1.5KE22CA is a discrete semiconductor device and is designed to protect electronic circuits from voltage spikes and surges. It is suitable for use in a range of applications including automotive and industrial electronics.
Microsemi MXL1.5KE22CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.8 |
| Breakdown Voltage-Min | 20.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 23.1 |
| Power Dissipation-Max | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXL1.5KE22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.