The MXL1.5KE27AE3/TR transient voltage suppressor diode is a unidirectional silicon device with a maximum reverse voltage of 28.4V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a clamping voltage of 37.5V and a maximum power dissipation of 1.52W. The device is packaged in an O-PALF-W2 axial lead package and is suitable for use in a variety of applications requiring transient voltage suppression.
Microsemi MXL1.5KE27AE3/TR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 37.5 |
| Breakdown Voltage-Nom | 27 |
| Breakdown Voltage-Max | 28.4 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXL1.5KE27AE3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.