The MXL1.5KE36CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 30.8V and a maximum power dissipation of 1.52W. It features a silicon diode element material and a trans voltage suppressor diode type. The device has a 2-pin axial package type and is suitable for use in applications requiring transient voltage suppression. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures.
Microsemi MXL1.5KE36CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXL1.5KE36CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.