This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 51V. The diode has a minimum breakdown voltage of 56.7V and a maximum non-repetitive peak reverse power dissipation of 15000W. It is packaged in a DO-204AR axial package type, suitable for through-hole mounting.
Microsemi MXL15KP51AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MXL15KP51AE3 to view detailed technical specifications.
No datasheet is available for this part.