The MXL15KP54CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 54V and a maximum non-repetitive peak reverse power dissipation of 15000W. It features a DO-204AR axial package and is suitable for use in high-power applications. The diode has a maximum power dissipation of 1.56W and is constructed with a silicon diode element material. The MXL15KP54CAE3 is designed to provide protection against voltage transients and is suitable for use in a variety of electronic circuits.
Microsemi MXL15KP54CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MXL15KP54CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.