The MXL15KP78CA transient voltage suppressor diode from Microsemi features a silicon bidirectional element with a maximum reverse voltage of 78V and a non-repetitive peak reverse power dissipation of 15kW. It is packaged in an axial configuration with a DO-204AR JEDEC package code. The device is designed to handle high power dissipation, with a maximum power dissipation of 1.56W. Operating temperature range is not specified.
Microsemi MXL15KP78CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 86.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MXL15KP78CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.