The MXL5KP14CA is a bidirectional transient voltage suppressor diode from Microsemi. It features a silicon diode element material and a maximum reverse voltage of 14V. The diode has a maximum non-repetitive peak reverse power dissipation of 5000W and a maximum power dissipation of 1.56W. It is packaged in a plastic case with a 2-pin axial configuration and a JEDEC package code of DO-204AR.
Microsemi MXL5KP14CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 23.2 |
| Breakdown Voltage-Nom | 16.4 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MXL5KP14CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.