The MXL5KP30CA is a silicon BIDIRECTIONAL transient voltage suppressor diode with a maximum reverse voltage of 30V and a nominal breakdown voltage of 35.05V. It has a maximum breakdown voltage of 36.8V and a maximum non-repetitive peak reverse power dissipation of 5000W. The diode is packaged in a DO-204AR axial package and has a maximum power dissipation of 1.56W.
Microsemi MXL5KP30CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Nom | 35.05 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MXL5KP30CA to view detailed technical specifications.
No datasheet is available for this part.