The MXL5KP54CA is a bidirectional transient voltage suppressor diode from Microsemi. It features a silicon diode element with a maximum reverse voltage of 54V and a maximum non-repetitive peak reverse power dissipation of 5000W. The diode is packaged in a 2-pin axial package with a JEDEC code of DO-204AR. It is suitable for use in applications where voltage suppression is required, and can withstand a maximum power dissipation of 1.56W.
Microsemi MXL5KP54CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 87.1 |
| Breakdown Voltage-Nom | 63.15 |
| Breakdown Voltage-Max | 66.3 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MXL5KP54CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.