The MXLCE22A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 22V and a minimum breakdown voltage of 24.4V. It has a maximum breakdown voltage of 26.9V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a plastic case with two pins and has a maximum power dissipation of 1.52W. It is designed for use in applications where transient voltage suppression is required, and is suitable for use in a variety of electronic circuits.
Microsemi MXLCE22A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 26.9 |
| Power Dissipation-Max | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLCE22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.