The MXLCE60A is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 60V and a minimum breakdown voltage of 66.7V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum power dissipation of 1.52W. The diode is packaged in a 2-pin axial package and is made of silicon. It is suitable for use in applications where transient voltage protection is required.
Microsemi MXLCE60A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 93.7 |
| Power Dissipation-Max | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLCE60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.