This silicon unidirectional transient voltage suppressor diode has a maximum reverse voltage of 100V and a minimum breakdown voltage of 111V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500mW. The diode is packaged in a 2-pin axial package and is suitable for use in a variety of applications. The operating temperature range is not specified.
Microsemi MXLLCE100A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 117 |
| Breakdown Voltage-Max | 123 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLLCE100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.