The MXLLCE17AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 17 volts and a maximum non-repetitive peak reverse power dissipation of 1500 milliamperes. It has a maximum power dissipation of 5 watts and a clamping voltage of 27.6 volts. The diode is packaged in an axial configuration with a pin count of 2. It operates over a temperature range of -55 to 150 degrees Celsius.
Microsemi MXLLCE17AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 27.6 |
| Breakdown Voltage-Nom | 19.9 |
| Breakdown Voltage-Max | 20.9 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLLCE17AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.