The MXLP4KE150CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 128V and a maximum non-repetitive peak reverse power dissipation of 400W. It features a breakdown voltage of 150V and a maximum clamping voltage of 207V. The diode is packaged in a plastic DO-41 package with 2 pins and is suitable for use in a variety of applications. The operating temperature range is not specified.
Microsemi MXLP4KE150CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Breakdown Voltage-Min | 143 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 207 |
| Breakdown Voltage-Nom | 150 |
| Breakdown Voltage-Max | 158 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP4KE150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.