This silicon transient voltage suppressor diode features a maximum reverse voltage of 154V and a maximum non-repetitive peak reverse power dissipation of 400mW. It is packaged in the DO-204AL axial package. The diode has a nominal breakdown voltage of 180V and a maximum breakdown voltage of 189V. It is designed to operate within a maximum power dissipation of 2.5W.
Microsemi MXLP4KE180AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 154 |
| Breakdown Voltage-Min | 171 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 246 |
| Breakdown Voltage-Nom | 180 |
| Breakdown Voltage-Max | 189 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP4KE180AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.