The MXLP4KE47A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 40.2V and a nominal breakdown voltage of 47V. It has a maximum power dissipation of 2.5W and is packaged in a plastic DO-204AL axial package with 2 terminals. The diode is suitable for use in applications requiring transient voltage suppression.
Microsemi MXLP4KE47A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40.2 |
| Breakdown Voltage-Min | 44.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 64.8 |
| Breakdown Voltage-Nom | 47 |
| Breakdown Voltage-Max | 49.4 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP4KE47A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.