The MXLP5KE40A is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a DO-204AL package and is constructed from silicon. The diode has a maximum reverse voltage of 40V and a maximum non-repetitive peak reverse power dissipation of 500W. It is suitable for use in applications where high voltage suppression is required.
Microsemi MXLP5KE40A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 1.19 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP5KE40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.