The MXLP5KE40CA is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a DO-204AL axial package and a maximum power dissipation of 1.19 watts. The diode element is made of silicon and has a maximum reverse voltage of 40 volts. The device is suitable for use in applications where transient voltage suppression is required.
Microsemi MXLP5KE40CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 1.19 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP5KE40CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.