This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 9.4V. The diode has a minimum breakdown voltage of 10.5V and a nominal breakdown voltage of 11V. It can handle a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum clamping voltage of 15.6V. The diode is packaged in a plastic T-18 2-pin package and is suitable for use in a variety of applications.
Microsemi MXLP6KE11A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.4 |
| Breakdown Voltage-Min | 10.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 15.6 |
| Breakdown Voltage-Nom | 11 |
| Breakdown Voltage-Max | 11.6 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP6KE11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.