The MXLP6KE16AE3 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 13.6V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a nominal breakdown voltage of 16V and a maximum clamping voltage of 22.5V. The diode is made of silicon and has a maximum power dissipation of 1.47W. It is available in a 2-pin axial package type O-PALF-W2.
Microsemi MXLP6KE16AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13.6 |
| Breakdown Voltage-Min | 15.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 22.5 |
| Breakdown Voltage-Nom | 16 |
| Breakdown Voltage-Max | 16.8 |
| Power Dissipation-Max | 1.47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP6KE16AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.