This bidirectional transient voltage suppressor diode features a silicon element with a nominal breakdown voltage of 16V and a maximum reverse voltage of 13.6V. It can handle a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 22.5V. The diode is packaged in an O-PALF-W2 package type, suitable for axial mounting. It operates within a temperature range of -40°C to 150°C.
Microsemi MXLP6KE16CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13.6 |
| Breakdown Voltage-Min | 15.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 22.5 |
| Breakdown Voltage-Nom | 16 |
| Breakdown Voltage-Max | 16.8 |
| Power Dissipation-Max | 1.47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP6KE16CAE3 to view detailed technical specifications.
No datasheet is available for this part.