This silicon transient voltage suppressor diode features a maximum reverse voltage of 30.8V and a maximum non-repetitive peak reverse power dissipation of 600W. The device has a nominal breakdown voltage of 36V and a maximum breakdown voltage of 37.8V. It is available in a 2-pin axial package type O-PALF-W2.
Microsemi MXLP6KE36AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 49.9 |
| Breakdown Voltage-Nom | 36 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 1.47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP6KE36AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.