The MXLP6KE75CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 64.1V and a minimum breakdown voltage of 71.3V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum clamping voltage of 103V. The diode is made of silicon and has a power dissipation maximum of 1.47W. It is available in a plastic T-18 package with 2 pins.
Microsemi MXLP6KE75CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64.1 |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 75 |
| Breakdown Voltage-Max | 78.8 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLP6KE75CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.