This transient voltage suppressor diode features a maximum reverse voltage of 30V, a minimum breakdown voltage of 33.3V, and a maximum non-repetitive peak reverse power dissipation of 15kW. The device has a clamping voltage of up to 48.4V and a nominal breakdown voltage of 35.05V. It is constructed with silicon material and has a maximum power dissipation of 2.5W. The package type is R-PSSO-G1.
Microsemi MXLPLAD15KP30CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Nom | 35.05 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MXLPLAD15KP30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.