The MXLSMBJ100CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 100V and a maximum power dissipation of 1.38W. It features a silicon diode element material and a DO-214AA package. The diode is rated for operation over a temperature range of -55°C to 150°C. It is suitable for use in a variety of applications where transient voltage suppression is required.
Microsemi MXLSMBJ100CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 117 |
| Breakdown Voltage-Max | 123 |
| Power Dissipation-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLSMBJ100CAE3 to view detailed technical specifications.
No datasheet is available for this part.