The MXLSMCJLCE45AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 45V and a maximum power dissipation of 5W. It features a DO-214AB package with 2 terminals and is suitable for use in a variety of applications. The device has a breakdown voltage of 52.65V and a clamping voltage of 72.7V. It is designed to protect against voltage spikes and surges in electronic circuits.
Microsemi MXLSMCJLCE45AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 72.7 |
| Breakdown Voltage-Nom | 52.65 |
| Breakdown Voltage-Max | 55.3 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXLSMCJLCE45AE3 to view detailed technical specifications.
No datasheet is available for this part.