The MXP4KE110CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 94V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a maximum power dissipation of 1.13W and is packaged in a 2-pin axial DO-204AL package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications requiring protection against voltage transients and surges.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 94 |
| Breakdown Voltage-Min | 105 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 116 |
| Power Dissipation-Max | 1.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |